Transistor Npn Silicon Darlington Bvceo=60V Ic=2A To-220 Case With Base-Emitter Shunt Resistors
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 2.5V |
| Max Collector Current | 2mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 25MHz |
| RoHS | Not Compliant |