The TIP47 is a TO-220-3 packaged transistor with a collector-emitter breakdown voltage of 250V and a maximum collector current of 1mA. It has a maximum power dissipation of 40W and operates over a temperature range of -65°C to 150°C. The transistor is not RoHS compliant and has a transition frequency of 10MHz. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Central Semiconductor TIP47 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 250V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 10MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.