This general purpose inductor features a nominal inductance of 7.5uH and a tolerance of 40. It is designed for power inductor applications and has a dual-ended terminal placement. The inductor is shielded and has a maximum operating temperature of 100 degrees Celsius. It is rated for a maximum current of 4.2A and has a DC resistance of 0.024 ohms.
Central Technologies CTCDRH125F-7R5N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 40 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 7.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.024 |
| Rated Current-Max | 4.2 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTCDRH125 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCDRH125F-7R5N to view detailed technical specifications.
No datasheet is available for this part.