This general purpose inductor features a nominal inductance of 39uH and a DC resistance of 0.212 Ohm. It is designed for power inductor applications and has a maximum rated current of 0.7A. The inductor is shielded and has a dual-ended terminal placement. It operates within a temperature range of -30 to 100 degrees Celsius.
Central Technologies CTCDRH5D28F-390N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.212 |
| Rated Current-Max | 0.7 |
| Test Frequency | 0.01 |
| Manufacturer Series | CTCDRH5D28F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCDRH5D28F-390N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.