The CTDR2-120K is a general purpose inductor with a nominal inductance of 12uH and a tolerance of 10%. It is designed for use in DC-DC converter applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is available in a radial through-hole package and has a DC resistance of 0.009 ohms. It is not shielded and has a maximum rated current of 11.4 amps. The inductor is manufactured by Central Technologies and is part of the CTDR2 series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.009 |
| Rated Current-Max | 11.4 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTDR2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |