This general purpose inductor from Central Technologies has a nominal inductance of 6.8uH and a tolerance of 20%. It is designed for use in DC-DC converters and has a maximum operating temperature of 85 degrees Celsius. The inductor is shielded and has a DC resistance of 0.007 ohms. It is rated for a maximum current of 11.4 amps and is available in a radial through-hole package.
Central Technologies CTDR2-6R8M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.007 |
| Rated Current-Max | 11.4 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTDR2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDR2-6R8M to view detailed technical specifications.
No datasheet is available for this part.