The CTDSS0805F-271K is a surface mount general purpose inductor with a nominal inductance of 270uH and a DC resistance of 1.4mOhm. It has a maximum rated current of 0.27A and operates within a temperature range of -25 to 105C. The inductor is shielded and has a self resonance frequency of 4.2MHz. It is designed for power inductor applications and is part of the CTDSS0805F series from Central Technologies.
Central Technologies CTDSS0805F-271K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.27 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 4.2 |
| Manufacturer Series | CTDSS0805F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDSS0805F-271K to view detailed technical specifications.
No datasheet is available for this part.