The CTLL1608-27NK is a general purpose inductor with a nominal inductance of 27uH and a DC resistance of 0.6 ohms. It has a maximum rated current of 0.3A and a self resonance frequency of 1750MHz. This inductor is designed for RF applications and is available in a 2-pin dual ended package. The operating temperature range is -40 to 100 degrees Celsius.
Central Technologies CTLL1608-27NK technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1750 |
| Manufacturer Series | CTLL1608 |
| Quality Factor-Min (at L-nom) | 26 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTLL1608-27NK to view detailed technical specifications.
No datasheet is available for this part.