Inductor RF Chip Shielded Multi-Layer 33uH 10% 400KHz 30Q-Factor Ferrite 0.005A 1.2Ohm DCR 0805 T/R
Central Technologies CTML0805-330K technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTML0805-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.