The CTSEP1204KF-3R3M is a general purpose inductor with a nominal inductance of 3.3uH and a tolerance of 20%. It is designed for power inductor applications and features dual-ended terminal placement. The inductor is shielded and has a DC resistance of 0.0106 ohms. It operates within a temperature range of -55°C to 120°C and is suitable for surface mount applications.
Central Technologies CTSEP1204KF-3R3M technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0106 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTSEP1204KF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTSEP1204KF-3R3M to view detailed technical specifications.
No datasheet is available for this part.