This smart outlet features three contacts and a panel mount design for secure installation. It operates within a temperature range of 0 to 40°C and is rated for 120VAC with a maximum current of 12A.
Centralite Systems 3200-G technical specifications.
| Type | Smart Outlet |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 12A |
| Max Voltage Rating | 120VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
No datasheet is available for this part.