The 3200-Gfr smart outlet from Centralite Systems is a Type F power connector with three contacts. It is designed for panel mounting and has a maximum current rating of 10A and a maximum voltage rating of 240VAC. The outlet operates within a temperature range of 0 to 40°C.
Centralite Systems 3200-Gfr technical specifications.
| Type | Smart Outlet Type F |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 10A |
| Max Voltage Rating | 240VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
No datasheet is available for this part.