Conn Smart Outlet Type G RCP 3 POS ST Panel Mount 3 Terminal 1 Port
Centralite Systems 3200-GGB technical specifications.
| Type | Smart Outlet Type G |
| Gender | RCP |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| Max Voltage Rating | 240VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
No datasheet is available for this part.