Conn Type N-SMA Adapter 0Hz to 18GHz 50Ohm ST M/F Gold
Centric RF C3535A technical specifications.
| Type | Type N-SMA Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 120°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Centric RF C3535A to view detailed technical specifications.
No datasheet is available for this part.