The C5654 is a Type N adapter with a straight body orientation and F/F gender configuration. It is designed for panel mounting and operates over a frequency range of 0 to 18G. The adapter features a 50Ω impedance and is plated with gold. It can withstand operating temperatures between -55 and 100°C.
Centric RF C5654 technical specifications.
| Type | Type N Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.