
Centronic BPW21 Visible Light Si Photodiode, 55 , Through Hole TO-5
Centronic BPW21 technical specifications.
| Package/Case | TO-5 |
| Height | 3.7mm |
| Length | 9.5mm |
| Mount | Through Hole |
| Series | BPW |
| Width | 9.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
