Conn Telephone/Telecom M 6 POS ST Thru-Hole
Century Interconnect Products C007-6-B-2 technical specifications.
| Type | Modular Jack |
| Gender | M |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Century Interconnect Products C007-6-B-2 to view detailed technical specifications.
No datasheet is available for this part.