Conn Telephone/Telecom M 10 POS ST Thru-Hole
Century Interconnect Products C019-10S-G-1-A2-T-3 technical specifications.
| Type | Modular Jack |
| Gender | M |
| Number of Contacts | 10 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Century Interconnect Products C019-10S-G-1-A2-T-3 to view detailed technical specifications.
No datasheet is available for this part.