Conn Telephone/Telecom M 4 POS ST Thru-Hole
Century Interconnect Products C019-4-A-4 technical specifications.
| Type | Modular Jack |
| Gender | M |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.