Conn Telephone/Telecom M 8 POS ST Thru-Hole
Century Interconnect Products C026-8S-H-1-GR technical specifications.
| Type | Modular Jack |
| Gender | M |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Century Interconnect Products C026-8S-H-1-GR to view detailed technical specifications.
No datasheet is available for this part.