Conn Telephone/Telecom M 6 POS SMD
Century Interconnect Products C031-6-B-3-F-SMT technical specifications.
| Type | Modular Jack |
| Gender | M |
| Number of Contacts | 6 |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Century Interconnect Products C031-6-B-3-F-SMT to view detailed technical specifications.
No datasheet is available for this part.