Conn Telephone/Telecom 64 POS 2.1mm ST Thru-Hole
Century Interconnect Products C061-24-F-1 technical specifications.
| Type | Telephone/Telecom |
| Number of Contacts | 64 |
| Terminal Pitch | 2.1mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.