The C061S-24-F-2 is a telephone/telecom connector with 64 female contacts and a terminal pitch of 2.04mm. It features a straight body orientation and is mounted through a hole. The connector has a maximum current rating of 1.5A and operates within a temperature range of -25°C to 90°C. It is suitable for use in modular and Ethernet connector applications.
Century Interconnect Products C061S-24-F-2 technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Max Current Rating | 1.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Century Interconnect Products C061S-24-F-2 to view detailed technical specifications.
No datasheet is available for this part.