Conn Telephone/Telecom 8 POS 1.27mm SMD
Century Interconnect Products C066-8-F-3-SMT technical specifications.
| Type | Modular Jack |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.