Conn Telephone/Telecom PL 8 POS 2.54mm SMD
Century Interconnect Products C068S-F-1-SMT technical specifications.
| Type | Modular Jack |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Century Interconnect Products C068S-F-1-SMT to view detailed technical specifications.
No datasheet is available for this part.