This 20-contact PL RJ11 modular connector is designed for telephone and telecom applications. It features a straight body orientation and a terminal pitch of 2.54mm. The connector is mounted through a hole and has a minimum operating temperature of -25°C and a maximum operating temperature of 90°C. Integrated magnetics are included.
Century Interconnect Products C090SLT-F-2- technical specifications.
| Type | Telephone/Telecom |
| Gender | PL |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Integrated Magnetics | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Century Interconnect Products C090SLT-F-2- to view detailed technical specifications.
No datasheet is available for this part.