The C110-4ST-F-3 is a PL gender RJ-45 connector with 32 contacts and a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through hole mounting. The connector operates between -25°C and 90°C and includes integrated magnetics. It is suitable for use in modular and Ethernet applications.
Century Interconnect Products C110-4ST-F-3 technical specifications.
| Type | RJ-45 |
| Gender | PL |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Integrated Magnetics | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Century Interconnect Products C110-4ST-F-3 to view detailed technical specifications.
No datasheet is available for this part.