Sign in to ask questions about the CEP 6002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEP 6002 technical specifications.
| Package/Case | Module |
| Interface | RS-232 |
| Length | 77mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Weight | 80g |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for CEP 6002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
