
The CEP CT63 is an interface module with RS-232 and USB interfaces, operating within a temperature range of -40°C to 80°C. It has a maximum supply voltage of 32V and a minimum supply voltage of 5V. The module measures 77mm in depth, 26mm in height, 67mm in width, and weighs 100g.
Sign in to ask questions about the CEP CT63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEP CT63 technical specifications.
| Depth | 77mm |
| Height | 26mm |
| Interface | RS-232, USB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Weight | 100g |
| Width | 67mm |
| RoHS | Compliant |
Download the complete datasheet for CEP CT63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
