Modem Chip Chipset 2.4Kbps 20-Pin PLCC
Cermetek Microelectronics CH1788 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS | Not Compliant |
No datasheet is available for this part.