This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-to-source voltage. It supports 100 A continuous drain current at 25 °C case temperature and is specified with 6.2 mΩ maximum on-resistance at 10 V gate drive. The part is provided in the TO-263 package and is intended for high-current switching applications. It operates over a junction and storage temperature range of -55 °C to 175 °C and is marked RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CET-MOS CEB6056L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CET-MOS CEB6056L technical specifications.
| Transistor Type | N-Channel Enhancement Mode MOSFET |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 100A |
| Continuous Drain Current at 100°C | 71A |
| Pulsed Drain Current | 400A |
| Gate-Source Voltage | ±20V |
| Power Dissipation | 100W |
| On-Resistance | 6.2 max @ VGS=10VmΩ |
| On-Resistance | 9.0 max @ VGS=4.5VmΩ |
| Gate Threshold Voltage | 1 to 3V |
| Input Capacitance | 3520pF |
| Output Capacitance | 360pF |
| Reverse Transfer Capacitance | 225pF |
| Total Gate Charge | 48nC |
| Single Pulse Avalanche Energy | 272.2mJ |
| Operating Junction Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 1.5°C/W |
| Thermal Resistance Junction-to-Ambient | 62.5°C/W |
| RoHS | Compliant |
Download the complete datasheet for CET-MOS CEB6056L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.