CED6056 is an N-channel enhancement-mode power MOSFET rated for 60 V drain-source voltage and 76 A continuous drain current. It specifies 6.2 mΩ maximum on-resistance at a 10 V gate drive and is offered in TO-251 and TO-252 packages. The device uses a high cell density structure for low conduction loss and high current handling. It is identified as a lead-free product.
Checking distributor stock and pricing after the page loads.
CET-MOS CED6056 technical specifications.
| Channel Type | N-Channel |
| MOSFET Mode | Enhancement |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 76A |
| On-Resistance | 6.2mΩ |
| Gate-Source Voltage | ±20V |
| Lead Free | Yes |
| Lead Free | Yes |