This device is an N-channel enhancement mode field effect transistor in an SO-8 surface-mount package. It is rated for 60 V drain-source voltage and 14.5 A continuous drain current, with a pulsed drain current rating of 58 A. The MOSFET provides low on-resistance, specified at 7.8 mΩ maximum at 10 V gate drive and 10 mΩ maximum at 4.5 V gate drive. It has a junction and storage temperature range of -55 °C to 150 °C, a junction-to-ambient thermal resistance of 50 °C/W, and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CET-MOS CEM6056L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CET-MOS CEM6056L technical specifications.
| Transistor Type | N-Channel Enhancement Mode MOSFET |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 14.5A |
| Pulsed Drain Current | 58A |
| Power Dissipation | 2.5W |
| Operating Temperature Range | -55 to 150°C |
| Thermal Resistance Junction-to-Ambient | 50°C/W |
| Gate Threshold Voltage | 1 to 3V |
| Drain-Source On-Resistance | 7.8 max @ VGS=10V, ID=8AmΩ |
| Drain-Source On-Resistance | 10 max @ VGS=4.5V, ID=4AmΩ |
| Input Capacitance | 3495 typpF |
| Output Capacitance | 360 typpF |
| Reverse Transfer Capacitance | 205 typpF |
| Turn-On Delay Time | 24 typns |
| Rise Time | 10 typns |
| Turn-Off Delay Time | 101 typns |
| Fall Time | 20 typns |
| Total Gate Charge | 47 typnC |
| Drain-Source Diode Forward Voltage | 1.2 maxV |
| RoHS | Compliant |
Download the complete datasheet for CET-MOS CEM6056L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.