This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-to-source voltage. It supports 110 A continuous drain current at 25 °C case temperature and uses a TO-220 package. The on-resistance is specified at 5.0 mΩ with 10 V gate drive and 7.2 mΩ with 4.5 V gate drive. Total gate charge is 19 nC typ, and the device is rated for single-pulse avalanche energy of 80 mJ. Operating and storage junction temperature range is -55 °C to 175 °C, and the part is marked RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CET-MOS CEP6044L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CET-MOS CEP6044L technical specifications.
| Transistor Type | N-Channel Enhancement Mode MOSFET |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 110A |
| Continuous Drain Current at 100°C | 79A |
| Pulsed Drain Current | 440A |
| Power Dissipation | 100W |
| RDS(on) at VGS=10V | 5.0mΩ |
| RDS(on) max at VGS=4.5V | 7.2mΩ |
| Gate Threshold Voltage | 1 to 3V |
| Input Capacitance | 1890pF |
| Output Capacitance | 765pF |
| Reverse Transfer Capacitance | 95pF |
| Total Gate Charge | 19nC |
| Gate-Source Charge | 4.8nC |
| Gate-Drain Charge | 7.4nC |
| Single Pulse Avalanche Energy | 80mJ |
| Operating Junction Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 1.5°C/W |
| Package | TO-220 |
| RoHS | Compliant |
Download the complete datasheet for CET-MOS CEP6044L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.