This N-channel enhancement-mode power MOSFET is rated for 60 V drain-to-source voltage and 100 A continuous drain current. It provides a maximum drain-source on-resistance of 6.2 mΩ at a 10 V gate drive and supports pulsed drain current up to 360 A. The device dissipates up to 100 W at a 25 °C case temperature and operates over a -55 °C to 175 °C junction and storage temperature range. It is supplied in a TO-220 package for high-current switching and power conversion applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CET-MOS CEP6056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CET-MOS CEP6056 technical specifications.
| Transistor Type | N-Channel Enhancement Mode MOSFET |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 100A |
| Pulsed Drain Current | 360A |
| Gate-Source Voltage | ±20V |
| Drain-Source On-Resistance | 6.2mΩ |
| Power Dissipation | 100W |
| Power Derating | 0.66W/°C |
| Single Pulsed Avalanche Energy | 80mJ |
| Single Pulsed Avalanche Current | 160A |
| Operating Junction Temperature | -55 to 175°C |
| Input Capacitance | 3215pF |
| Output Capacitance | 375pF |
| Reverse Transfer Capacitance | 215pF |
| Package | TO-220 |
| RoHS | Compliant |
| Lead Finish | Lead-free plating |
Download the complete datasheet for CET-MOS CEP6056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.