This N-channel enhancement-mode MOSFET is rated for 60 V drain-source voltage and 100 A continuous drain current at 25°C. It offers maximum on-resistance of 6.2 mΩ at 10 V gate drive and 9.0 mΩ at 4.5 V, with a pulsed drain current rating of 400 A. The device is supplied in a TO-220 package and supports power dissipation up to 100 W at a 25°C case temperature. The gate-source voltage rating is ±20 V, and the part is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CET-MOS CEP6056L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CET-MOS CEP6056L technical specifications.
| Channel Type | N-Channel |
| MOSFET Mode | Enhancement Mode |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 100A |
| Continuous Drain Current @ 100C | 71A |
| Pulsed Drain Current | 400A |
| Gate-Source Voltage | ±20V |
| Power Dissipation | 100W |
| Power Derating | 0.66W/°C |
| RDS(on) @ VGS=10V | 6.2mΩ |
| RDS(on) @ VGS=4.5V | 9.0mΩ |
| Package | TO-220 |
| RoHS | Compliant |
| RoHS | Compliant |
Download the complete datasheet for CET-MOS CEP6056L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.