N-channel silicon power MOSFET rated for 30 V drain-source voltage and 255 A continuous drain current. The device provides up to 1.0 mΩ maximum drain-source on-resistance at VGS = 10 V, 98 W power dissipation, and 64 nC typical total gate charge. It is supplied in a PPAK5x6 surface-mount package with MSL 3 and a junction temperature range of -55 °C to +150 °C. RoHS compliant construction and high current capability support battery management, DC/DC converter, and high-side or low-side switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CET-MOS CEZ10C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | N-channel enhancement mode |
| Technology | Silicon MOSFET |
| Mounting Type | Surface mount |
| Drain-Source Voltage | 30V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (TC) | 255A |
| Continuous Drain Current (TA) | 65A |
| Pulsed Drain Current (TC) | 1020A |
| Power Dissipation | 98W |
| Gate Threshold Voltage | 1 to 2V |
| Drain-Source On-Resistance @ VGS=10V | 1 maxmΩ |
| Drain-Source On-Resistance @ VGS=4.5V | 1.4 maxmΩ |
| Input Capacitance | 3660pF |
| Output Capacitance | 910pF |
| Reverse Transfer Capacitance | 410pF |
| Total Gate Charge | 64nC |
| Operating Junction Temperature Range | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 1.28°C/W |
| Avalanche Energy | 375mJ |
| MSL | 3 |
| RoHS | Compliant |
Download the complete datasheet for CET-MOS CEZ10C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.