This device is a single N-channel power MOSFET in a PR-PACK 5x6 surface-mount package. It is rated for 60 V drain-source voltage and 86 A continuous drain current. Maximum on-resistance is 5.6 mΩ at 10 V gate drive and 7.5 mΩ at 4.5 V gate drive. The part is listed with 83 W power dissipation, 48 nC total gate charge, and a 1.5 V gate threshold.
Checking distributor stock and pricing after the page loads.
CET-MOS CEZ6R46L technical specifications.
| Channel Type | N-Channel |
| Configuration | Single |
| Mounting Type | Surface Mount |
| Package | PR-PACK(5x6) |
| Drain-Source Voltage (Vdss) | 60V |
| Continuous Drain Current (Ids) | 86A |
| On-Resistance (Rds(on)) @ 10V | 5.6mΩ |
| On-Resistance (Rds(on)) @ 4.5V | 7.5mΩ |
| Power Dissipation (Pd) | 83W |
| Total Gate Charge (Qg) | 48nC |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |