This device is an N-channel enhancement-mode MOSFET in a surface-mount P-PAK 5x6 package. It is rated for 60 V drain-source voltage and supports up to 90 A continuous drain current at junction-to-case conditions. The datasheet specifies low on-resistance of 5.3 mΩ maximum at 10 V gate drive and 7.5 mΩ maximum at 4.5 V gate drive. It operates over a junction and storage temperature range of -55 °C to 150 °C and is marked as RoHS compliant. Typical dynamic characteristics include 17 nC total gate charge and 2275 pF input capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CET-MOS CEZ6R56L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CET-MOS CEZ6R56L technical specifications.
| Channel Type | N-Channel |
| Mode | Enhancement |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 90 @ RθJCA |
| Continuous Drain Current | 15 @ RθJAA |
| Pulsed Drain Current | 360 @ RθJCA |
| Pulsed Drain Current | 60 @ RθJAA |
| Gate-Source Voltage | ±20V |
| Power Dissipation | 83.3W |
| Drain-Source On-Resistance | 4.1 typ, 5.3 max @ VGS=10V, ID=20AmΩ |
| Drain-Source On-Resistance | 5.6 typ, 7.5 max @ VGS=4.5V, ID=20AmΩ |
| Gate Threshold Voltage | 1 to 3V |
| Input Capacitance | 2275pF |
| Output Capacitance | 795pF |
| Reverse Transfer Capacitance | 35pF |
| Turn-On Delay Time | 12ns |
| Rise Time | 6ns |
| Turn-Off Delay Time | 33ns |
| Fall Time | 9ns |
| Total Gate Charge | 17nC |
| Gate-Source Charge | 4nC |
| Gate-Drain Charge | 6nC |
| Drain-Source Diode Forward Current | 69A |
| Drain-Source Diode Forward Voltage | 1.2V |
| Single Pulsed Avalanche Current | 20A |
| Single Pulsed Avalanche Energy | 80mJ |
| Operating and Storage Temperature Range | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 1.5°C/W |
| Thermal Resistance Junction-to-Ambient | 20°C/W |
| RoHS | Compliant |
Download the complete datasheet for CET-MOS CEZ6R56L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.