This N-channel enhancement mode MOSFET is rated for 60 V drain-source voltage and supports up to 42 A continuous drain current with 9 mΩ maximum on-resistance at 10 V gate drive. It also specifies 13 mΩ maximum on-resistance at 4.5 V and a total gate charge of 9 nC for efficient switching. The device is supplied in a P-PAK 5x6 surface-mount package and is intended for motor driver and DC fan applications. It is RoHS compliant and specified for operating and storage temperatures from -55 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CET-MOS CEZ6R68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CET-MOS CEZ6R68 technical specifications.
| Transistor Type | N-Channel Enhancement Mode Field Effect Transistor |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (RθJC) | 42A |
| Continuous Drain Current (RθJA) | 13A |
| Pulsed Drain Current (RθJC) | 168A |
| Pulsed Drain Current (RθJA) | 52A |
| Power Dissipation | 32.8W |
| Single Pulse Avalanche Current | 20A |
| Single Pulse Avalanche Energy | 60mJ |
| On-Resistance @ VGS=10V, ID=13A | 9 maxmΩ |
| On-Resistance @ VGS=4.5V, ID=10A | 13 maxmΩ |
| Gate Threshold Voltage | 1 to 3V |
| Input Capacitance | 1170pF |
| Output Capacitance | 430pF |
| Reverse Transfer Capacitance | 10pF |
| Total Gate Charge | 9nC |
| Operating and Storage Temperature Range | -55 to 150°C |
| Thermal Resistance, Junction-to-Case | 3.8°C/W |
| Thermal Resistance, Junction-to-Ambient | 40°C/W |
| RoHS | Compliant |
Download the complete datasheet for CET-MOS CEZ6R68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.