Analogue Display 48 x 48 mm 0. . .15 AAC, IQ 48, 0-15A, 8640, CEWE
Checking distributor stock and pricing after the page loads.
| Accuracy class | 2.5 |
| Scale | 0...15 A |
| Dimensions W x H | 48 x 48 mm |
| Mounting depth | 60 |
| Description | Alternating current |
| Section | 45 x 45 mm |
| RoHS | Compliant |