Joystick 5K Ohm 2 Axis Pnl Mt 1W
CH Products 4R292S1E3200 technical specifications.
| Max Power Dissipation | 1W |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Potentiometer |
| Series | 4000 |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.