
IP67 Joystick Switch, 1 axes, 10 mA@ 5 V ac Through Hole 5V, -25 +70C
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Axes | 1 |
| Ratings | IP67 |
| Termination | Through Hole |
| RoHS | Compliant |
