Joysticks Passive 2 Direction ±20% 5KOhm 2000000Cycles Solder
CH Products M21C051P technical specifications.
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| Series | M |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.