Channel Master CM-3679 technical specifications.
| Height | 8.5inch |
| Length | 76inch |
| Weight | 10lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Channel Master CM-3679 to view detailed technical specifications.
No datasheet is available for this part.