DWO DUAL GROUND BLOCK FOR ALL 75 OHM CABLE http: //canada.newark.com/jsp/displayProduct.jsp?sku=97W2490
Channel Master PCTGB2 technical specifications.
| Height | 0.75inch |
| Length | 2.5inch |
| Mount | Cable |
| Weight | 0.003lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.