Channel Vision A0316 technical specifications.
| Height | 2.75inch |
| Length | 9.75inch |
| Mount | Wall |
| Weight | 1.178lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision A0316 to view detailed technical specifications.
No datasheet is available for this part.