DWO ARIA SIX ZONE AMPLIFIER 60W RMS X 12 CHANNELS
Channel Vision A1260 technical specifications.
| Height | 1inch |
| Length | 1inch |
| Weight | 35.59lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision A1260 to view detailed technical specifications.
No datasheet is available for this part.