19 INCH STRUCTURED WIRE PANEL INCLUDES COVER AND HARDWARE
Channel Vision C-0119 technical specifications.
| Height | 6inch |
| Length | 23inch |
| Mount | Panel |
| Weight | 13.7lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision C-0119 to view detailed technical specifications.
No datasheet is available for this part.