Channel Vision C-1333 technical specifications.
| Package/Case | Module |
| Height | 2inch |
| Length | 8.25inch |
| Weight | 0.77lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision C-1333 to view detailed technical specifications.
No datasheet is available for this part.